LCR2400

Tripp Lite
545-LCR2400
LCR2400

Mfr.:

Description:
Power Conditioners Rack Mount Power Conditioner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Conditioners
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
147 V
120 V
2.4 kW
Automatic
15 Outlet
Wall Mount
Brand: Tripp Lite
Features: Premium Automatic Voltage Regulation
Product Type: Power Conditioning
Series: 120V
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 8.255 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE