F-214U

Triad Magnetics
553-F214U
F-214U

Mfr.:

Description:
Industrial Control Transformers POWER XFMR 48.0Vct at 2.0A 115/230V CHASSIS MOUNT w/LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€26.47 €26.47

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Industrial Control Transformers
RoHS:  
96 VA
115 V Parallel, 230 V Series
24 V Parallel, 48 V Series
Chassis Mount
Single Primary Winding
Single Secondary Winding
3.4 in
2.8 in
3.19 in
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Series: F
Factory Pack Quantity: 8
Subcategory: Transformers
Unit Weight: 2.014 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314065
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS