XPJR6604PB,LXHQ

Toshiba
757-XPJR6604PBLXHQ
XPJR6604PB,LXHQ

Mfr.:

Description:
MOSFETs 40V UMOS9 0.66mohm S-TOGL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,360

Stock:
3,360 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.12 €2.12
€1.31 €13.10
€1.19 €119.00
€1.18 €590.00
Full Reel (Order in multiples of 1500)
€1.04 €1,560.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
40 V
200 A
530 uOhms
- 20 V, 20 V
3 V
128 nC
+ 175 C
375 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 54 ns
Product Type: MOSFETs
Rise Time: 42 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 152 ns
Typical Turn-On Delay Time: 73 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

L-TOGL & S-TOGL AEC-Q 40V/80V/100V N-Ch MOSFETs

Toshiba L-TOGL and S-TOGL AEC-Q101 40V/80V/100V N-Channel MOSFETs deliver ultra-low on-resistance, a high drain current rating, and high heat dissipation. This is achieved by combining high heat dissipation packages [L-TOGL (large transistor outline gull-wing leads) and S-TOGL (small transistor outline gull-wing leads)] with the U-MOS IX-H and U-MOS X-H chip processes. Toshiba L-TOGL and S-TOGL MOSFETs also offer high current capability and high heat dissipation to help improve power density in a wide variety of automotive applications. The L-TOGL package is equivalent in size to the existing TO-220SM(W) package. However, XPQR3004PB greatly improves the current rating and significantly lowers the on-resistance to 0.23mΩ typical. L-TOGLs optimized package footprint also helps improve thermal characteristics when compared to the same-sized TO-220SM(W) package.

U-MOSIII MOSFETs

Toshiba U-MOSIII MOSFETs are single- and dual-channel MOSFETs ideal for high-speed switching applications. These Toshiba MOSFETs offer a low drain to source on-resistance and a low voltage gate drive.