TK11A45D(STA4,Q,M)

Toshiba
757-TK11A45DSTA4QM
TK11A45D(STA4,Q,M)

Mfr.:

Description:
MOSFETs N-Ch MOS 10A 40V 25W 410pF 0.029

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.15 €2.15
€1.02 €10.20
€1.01 €101.00
€0.737 €368.50
€0.67 €670.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
450 V
11 A
500 mOhms
- 30 V, 30 V
2 V
20 nC
- 55 C
+ 150 C
40 W
Enhancement
MOSVII
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 0.8 S
Product Type: MOSFETs
Rise Time: 25 ns
Series: TK11A45D
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 60 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
8542399901
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.