RN2132MFV(TPL3)

Toshiba
757-RN2132MFV(TPL3)
RN2132MFV(TPL3)

Mfr.:

Description:
Digital Transistors -50volts 100mA 3Pin 200Kohmsx0ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.232 €0.23
€0.157 €1.57
€0.10 €10.00
€0.062 €31.00
€0.048 €48.00
€0.043 €107.50
€0.037 €185.00
Full Reel (Order in multiples of 8000)
€0.031 €248.00
€0.028 €672.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
PNP
200 kOhms
SMD/SMT
120
- 50 V
- 100 mA
150 mW
- 65 C
+ 150 C
RN2132
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Emitter- Base Voltage VEBO: - 5 V
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.