Yavia

Toradex
145-0173
Yavia

Mfr.:

Description:
Development Boards & Kits - ARM Yavia Carrier Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
10
Expected 20/04/2026
20
10
Expected 27/04/2026
10
Expected 28/05/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€180.95 €180.95

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Yavia Carrier Board
Carrier Boards
Verdin SOM
Brand: Toradex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Dimensions: 120 mm x 120 mm
Interface Type: Analog, CAN, GPIO, I2C, JTAG, PCIe, SPI, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 8 V to 25 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Yavia
Part # Aliases: 01731000 01731001 01731001
Unit Weight: 254.016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847180000
MXHTS:
8473300401
BRHTS:
84718000
ECCN:
EAR99

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Yavia Carrier Board

Toradex Yavia Carrier Board provides easy access to the most common features of the Verdin family and supports both current and future Verdin System-on-Modules (SOMs). This compact carrier board features USB 3.x, Gigabit Ethernet, HDMI, MIPI CSI, and PCIe technologies. The Yavia carrier board exhibits built-in UART-to-USB transceivers that allow users to monitor and communicate with UART interfaces via USB without any additional cables/accessories. This carrier board is intended for use in application software development using the easy-to-use industrial Linux platform. The capabilities of the carrier board can be further extended with daughter boards (via the extension connectors).

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).