526D10

The Modal Shop
857-526D10
526D10

Mfr.:

Description:
Sensor Cables / Actuator Cables COILED ACCELEROMETER CABLE M12 to USBA - 10 FEET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€190.06 €190.06

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
USB Type A
Female / Male
3 m (9.843 ft)
Black
Brand: The Modal Shop
Description/Function: 4-Socket M12 Connector to USB Type-A Cable
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Digiducer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

333 Series Digiducer® USB Digital Accelerometers

The Modal Shop 333 Series Digiducer® USB Digital Accelerometers offer a fully integrated and ruggedized packaging of a high-resolution, broad-frequency piezoelectric accelerometer with integrated internal digital data acquisition (DAQ). These accelerometers take professional-grade vibration measurements via smartphones, tablets, or PCs, turning any device into a portable, hand-held vibration meter spectrum analyzer. The devices are compatible with various software applications to fit specific testing needs. The units use standard drivers, making them suitable for writing custom software and connecting to IoT systems. The Modal Shop 333 Series Digiducer USB Digital Accelerometers come in a rugged, stainless steel package that is hermetically sealed and ideal for harsh environments.