VCA2615EVM

Texas Instruments
595-VCA2615EVM
VCA2615EVM

Mfr.:

Description:
Amplifier IC Development Tools VCA2615 Eval Mod

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€166.58 €166.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Variable Gain Amplifiers
VCA2615
5 V, 5 V
Brand: Texas Instruments
Dimensions: 4.5 in x 3.5 in
Product Type: Amplifier IC Development Tools
Series: VCA2615
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99