V62/03670-04XE

Texas Instruments
595-V62/03670-04XE
V62/03670-04XE

Mfr.:

Description:
1394 Interface IC Enhanced product IEE E 1394b three-port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 96   Multiples: 96
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€55.36 €5,314.56
288 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
HTQFP-80
TSB41BA3F
Transceivers / Arbiters
IEEE 1394b Three-Port Cable Transceiver/Arbiter
400 Mb/s
3.6 V
1.75 V
110 mA
- 40 C
+ 110 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394a, IEEE 1394b
Factory Pack Quantity: 96
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

TSB41BA3F-EP Three-Port Cable Transceiver/Arbiter

Texas Instruments TSB41BA3F-EP Three-Port Cable Transceiver/Arbiter provides the digital and analog transceiver functions needed to implement a three-port node in a cable-based IEEE 1394 network. Each cable port incorporates two differential line transceivers. The transceivers include circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration, and packet reception and transmission. The Texas Instruments TSB41BA3F-EP interfaces with a link-layer controller (LLC), such as the TSB82AF15-EP, TSB12LV21, TSB12LV26, TSB12LV32, TSB42AA4, TSB42AB4, TSB12LV01B, TSB12LV01C, or the TSB82AA2. It can also be connected via cable port to an integrated 1394 Link + PHY layer such as the TSB43AB2.