UCC28780EVM-002

Texas Instruments
595-UCC28780EVM-002
UCC28780EVM-002

Mfr.:

Description:
Power Management IC Development Tools UCC28780EVM-002

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 29/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€222.48 €222.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
90 VAC to 264 VAC
19.852 V
UCC28780
UCC28780-002
Brand: Texas Instruments
Output Current: 2.25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC28780EVM-002 Evaluation Module with GaN FET

Texas Instruments UCC28780EVM-002 Active Clamp Flyback 45W AC/DC Evaluation Module with GaN FET is a platform for demonstrating the UCC28780 active-clamp flyback controller, as well as the UCC24612 synchronous rectifier controller on the secondary side. Operating in several adaptive modes, the UCC28780 controller minimizes power loss over the full line and load ranges. The Texas Instruments UCC28780EVM-002 uses a 45W offline adapter to promote high efficiency and high density through the UCC28780 at a high-frequency nominal 300kHz using GaN MOSFET NV6115 and NV6117 power ICs. The input voltage range of 90Vac to 264VAC is converted down to 20VDC, with a 2.25A nominal output current rating.