UA733CN

Texas Instruments
595-UA733CN
UA733CN

Mfr.:

Description:
Video Amplifiers Diff Video Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.59 €1.59
€1.17 €11.70
€1.06 €26.50
€0.946 €94.60
€0.886 €221.50
€0.859 €429.50
€0.81 €810.00
€0.786 €1,965.00
€0.769 €3,845.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
UA733
1 Channel
16 mA
0 C
+ 70 C
SMD/SMT
PDIP-14
Tube
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Gain V/V: 10 V/V, 100 V/V, 400 V/V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS