TVB1440EVM

Texas Instruments
595-TVB1440EVM
TVB1440EVM

Mfr.:

Description:
Interface Development Tools TVB1440EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€446.08 €446.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Equalizer / Driver / Redriver
TVB1440
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 4 channel TV re-driver with equalization evaluation module
Dimensions: 69.85 mm x 57.15 mm
Interface Type: I2C/SPI, USB
Operating Supply Voltage: 5 V to 17 V
Product Type: Interface Development Tools
Series: TVB1440
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99