TUSB7320IRKMT

Texas Instruments
595-TUSB7320IRKMT
TUSB7320IRKMT

Mfr.:

Description:
USB Interface IC SuperSpd USB 2Port x HCI Host Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€11.83 €11.83
€9.33 €93.30
€8.71 €217.75
€8.02 €802.00
Full Reel (Order in multiples of 250)
€7.69 €1,922.50
€7.39 €3,695.00
2,500 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB7320
USB Controllers
Host/OTG Controller
SMD/SMT
WQFN-100
USB 3.0
Super Speed (SS)
5 Gb/s
3 V
3.6 V
15 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: TUSB7320EVM
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V, 1.1 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TUSB73xx USB 3.0 xHCI Host Controllers

Texas Instruments TUSB7320 and TUSB7340 USB 3.0 xHCI Host Controllers are designed to interface to a host system via a PCIe x1 Gen2 interface and provide SuperSpeed, high-speed, full-speed, or low-speed connections on the downstream USB ports. The TI TUSB7320 USB 3.0 xHCI compliant host controller supports up to two downstream ports while the TUSB7340 host controller supports up to four downstream ports.