TUSB544RNQR

Texas Instruments
595-TUSB544RNQR
TUSB544RNQR

Mfr.:

Description:
USB Interface IC USB Type-C 8.1-Gbps multi-protocol line A 595-TUSB544RNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€3.05 €9,150.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB544
USB Redrivers
Redriver
SMD/SMT
WQFN-40
USB 3.1
Super Speed (SS)
8.1 Gb/s
3 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: TUSB544RNQEVM
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: USB TYPE-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB544 USB Type-C Linear Redriver

Texas Instruments TUSB544 USB Type-C™ Linear Redriver is an Alt Mode redriver switch supporting data rates up to 8.1Gbps. This protocol-agnostic linear redriver is capable of supporting USB Type-C Alt Mode interfaces including DisplayPort. The TUSB544 provides several levels of receive linear equalization to compensate for cable and board trace loss due to inter-symbol interference (ISI). Operates on a single 3.3V supply and comes in a commercial and industrial temperature range. All four lanes of the TUSB544 are reversible making it a versatile signal conditioner that can be used in many applications.