TUSB217RGYRQ1

Texas Instruments
595-TUSB217RGYRQ1
TUSB217RGYRQ1

Mfr.:

Description:
USB Interface IC Automotive USB 2.0 h igh speed signal co A 595-TUSB217RGYTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€3.85 €11,550.00
6,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€7.95
Min:
1

Similar Product

Texas Instruments TUSB217RGYTQ1
Texas Instruments
USB Interface IC Automotive USB 2.0 h igh speed signal co A 595-TUSB217RGYRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB217
USB Redrivers
Signal Conditioner
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS), Full Speed (FS), Low Speed (LS)
480 Mb/s
2.3 V
6.5 V
22 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 6.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

TUSB217/TUSB217-Q1 USB 2.0 Signal Conditioners

Texas Instruments TUSB217/TUSB217-Q1 USB 2.0 High-Speed Signal Conditioners are designed to compensate for both AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The TUSB217/TUSB217-Q1 has a patented design that speeds up transition edges of USB 2.0 high-speed signal with an edge booster. This booster also increases static levels with a DC boost function. The TUSB217/TUSB217-Q1 includes a pre-equalization function to improve the receiver sensitivity and compensate for the ISI jitter in an application with a longer cable length. USB low-speed and full-speed signal characteristics are unaffected by the TUSB217/TUSB217-Q1.

TUSB217A USB 2.0 High-Speed Signal Conditioners

Texas Instruments TUSB217A USB 2.0 High-Speed Signal Conditioners are designed to compensate both AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The TUSB217A leverages a patented design to speed up transition edges of USB 2.0 high-speed signal with an edge booster and increases static levels with a DC boost function. The TUSB217A includes a pre-equalization function to improve the receiver sensitivity and compensate for the inter-symbol interference (ISI) jitter in applications with longer cable length. USB low-speed and full-speed signal characteristics are unchanged by the TUSB217A.