TUSB1046-DCIRNQT

Texas Instruments
595-TUSB1046-DCIRNQT
TUSB1046-DCIRNQT

Mfr.:

Description:
Analogue & Digital Crosspoint ICs USB Type-C DP ALT Mo de 10-Gbps linear r A 595-TUSB1046-DCIRNQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€7.69 €7.69
€5.98 €59.80
€5.55 €138.75
€5.08 €508.00
Full Reel (Order in multiples of 250)
€4.85 €1,212.50
€4.58 €2,290.00
€4.36 €4,360.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€6.09
Min:
1

Similar Product

Texas Instruments TUSB1046-DCIRNQR
Texas Instruments
Analogue & Digital Crosspoint ICs USB Type-C DP ALT Mo de 10-Gbps linear r A 595-TUSB1046-DCIRNQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
TUSB1046-DCI
Digital Crosspoint Switches
2 x 2
10 Gb/s
CMOS
Differential
3.3 V
0 C
+ 70 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: USB Type-C
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TUSB1046-DCI 10Gbps Redriver Crosspoint Switch

Texas Instruments TUSB1046-DCI 10Gbps Linear Redriver Crosspoint Switch is a VESA USB Type-C™ Alt Mode redriving switch supporting USB 3.1 data rates up to 10Gbps. The device also supports DisplayPort 1.4 up to 8.1Gbps for downstream facing port (Host). The device is used for configurations C, D, E, and F from the VESA DisplayPort Alt Mode on USB Type-C Standard Version 1.1. This protocol-agnostic linear redriver is also capable of supporting other USB Type-C Alt Mode interfaces. The TUSB1046-DCI provides several levels of receive linear equalization to compensate for cable and board trace loss due to inter-symbol interference (ISI). The device operates on a single 3.3V supply and comes in a commercial temperature range and industrial temperature range.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.