TUSB1042EVM

Texas Instruments
595-TUSB1042EVM
TUSB1042EVM

Mfr.:

Description:
Interface Development Tools TUSB1042 10Gbps USB3 .1G2 2:1EvalMod

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€222.48 €222.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB1042
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: TUSB1042
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TUSB1042EVM Redriver Switch Evaluation Module

Texas Instruments TUSB1042EVM Redriver Switch Evaluation Module is a 10Gbps USB3.1G2 2:1 and demonstrates the performance of the TUSB1042. The board uses a Type-C connector to a legacy type B USB receptacle to connect to USB host systems using the TPS65982 controller for power delivery and CC pin control. Using the enabled jumpers, the TUSB1042 equalization is simple to configure and requires no external power.