TS3A44159RGTR

Texas Instruments
595-TS3A44159RGTR
TS3A44159RGTR

Mfr.:

Description:
Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,709

Stock:
4,709 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.765 €0.77
€0.556 €5.56
€0.501 €12.53
€0.441 €44.10
€0.412 €103.00
€0.395 €197.50
€0.381 €381.00
Full Reel (Order in multiples of 3000)
€0.366 €1,098.00
€0.347 €2,082.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.77
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VQFN-16
4 Channel
4 x SPDT
450 mOhms
1.65 V
4.3 V
23 ns
32 ns
- 40 C
+ 85 C
TS3A44159
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 700 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99