TPS92518HVQPWPRQ1

Texas Instruments
595-PS92518HVQPWPRQ1
TPS92518HVQPWPRQ1

Mfr.:

Description:
LED Lighting Driver ICs 65-V automotive Dual buck LED controller A 595-PS92518HVQPWPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,727

Stock:
5,727 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.95 €2.95
€2.22 €22.20
€2.04 €51.00
€1.83 €183.00
€1.74 €435.00
€1.68 €840.00
€1.63 €1,630.00
Full Reel (Order in multiples of 2000)
€1.51 €3,020.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€3.47
Min:
1

Similar Product

Texas Instruments TPS92518HVQPWPTQ1
Texas Instruments
LED Lighting Driver ICs 65-V automotive Dual buck LED controller A 595-PS92518HVQPWPRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Buck
5 A
HTSSOP-24
65 V
6.5 V
1 kHz to 2 MHz
62 V
TPS92518HV
- 40 C
+ 125 C
Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPS92518EVM-878
Input Voltage: 6.5 V to 65 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Constant Current
Product: LED Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Automotive
Unit Weight: 154.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92518-Q1 Dual Buck LED Controllers

Texas Instruments TPS92518-Q1 Dual Buck LED Controllers come with an SPI communications interface. The serial communication interface provides a singular communication path for multichannel and platform lighting driver module (LDM) applications. The TPS92518-Q1 uses a quasi-hysteretic control method that supports switching frequencies ranging from 1kHz to 2MHz. This control method enables superior, high-frequency shunt FET dimming and also handles the demanding dynamic loads of adaptive LED matrix based headlamp systems. Software programmable SPI set points (Precision Peak Current, Controlled Off-Time and Output Voltage Sense) enables designers to develop a single LED driver solution for multiple load configurations that can be quickly reconfigured for future LED driver design requirements.

TPS92518HV Dual Buck LED Controllers

Texas Instruments TPS92518HV Dual Buck LED Controllers with SPI Interface, Analog and PWM Dimming are ideal for multichannel and platform lighting driver module (LDM) applications. The TPS92518HV LED Controllers apply a high-voltage option with an input range of up to 65V. A quasi-hysteretic control method in the Texas Instruments TPS92518HV supports switching frequencies ranging from 1kHz to 2MHz, enabling superior, high-frequency shunt FET dimming. Additionally, the control method handles demanding dynamic loads of adaptive LED matrix-based headlamp systems. Software programmable SPI set points such as Precision Peak Current, Controlled Off-Time, and Output Voltage Sense Software allow designers to develop a single LED driver solution for multiple load configurations. These SPI set points can be rapidly reconfigured for future LED driver design requirements.