TPS7H4001EVM-CVAL

Texas Instruments
595-PS7H4001EVM-CVAL
TPS7H4001EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools 1-channel; 18-A; 3-V to 7-V input; synch

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€613.78 €613.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V
1 V
TPS7H4001-SP
TPS7H4001-
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Step-Down Converter
Output Current: 18 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS7H4001EVM-CVAL Converter Evaluation Module

Texas Instruments TPS7H4001EVM-CVAL Converter Evaluation Module (EVM) demonstrates how the TPS7H4001-SP buck converter can provide point-of-load (POL) currents up to 18A. This feature is for applications where tight regulation tolerance is imperative, such as powering ASICs and FPGAs. The evaluation module is configured in a default state to accept a 5V input. Still, it can be modified to disable or change the under-voltage lockout (UVLO) protection, allowing for an input voltage from 3V to 7V. The evaluation module is also configured for a 1V output at a maximum peak output current of 18A. Again, the regulated output voltage can be modified by changing one resistor on the board. The Texas Instruments TSP7H4001-SP has dedicated soft-start, enable, and adjustable slope compensation pins providing design flexibility to meet specific application requirements.