TPS7A2436DBVR

Texas Instruments
595-TPS7A2436DBVR
TPS7A2436DBVR

Mfr.:

Description:
LDO Voltage Regulators 200-mA 18-V ultra- l ow-IQ low-dropout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
3,000
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.49 €0.49
€0.35 €3.50
€0.313 €7.83
€0.273 €27.30
€0.253 €63.25
€0.242 €121.00
€0.232 €232.00
Full Reel (Order in multiples of 3000)
€0.22 €660.00
€0.212 €1,272.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.6 V
200 mA
1 Output
Positive
2 uA
2.4 V
18 V
Fixed
- 40 C
+ 125 C
160 mV
TPS7A24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS7A24 Low-Dropout (LDO) Linear Voltage Regulator

Texas Instruments TPS7A24 Low-Dropout (LDO) Linear Voltage Regulator supports a 2.4V to 18V input voltage range with ultra-low quiescent current (IQ). These features help modern appliances meet increasingly stringent energy requirements and help extend battery life in portable power solutions.