TPS7A1601EVM-046

Texas Instruments
595-TPS7A1601EVM-046
TPS7A1601EVM-046

Mfr.:

Description:
Power Management IC Development Tools TPS7A1601 Eval Mod

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 16/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.36 €22.36

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
3 V to 60 V
1.2 V to 20 V
TPS7A1601
TPS7A1601-046
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 660.095 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A1601EVM-046 Regulator Evaluation Module

Texas Instruments TPS7A1601EVM-046 Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS7A16 family of linear regulators. The Texas Instruments TPS7A1601EVM-046 evaluation module configuration contains a single linear regulator with internal thermal and current-limit shutdowns.