TPS73701DRBR

Texas Instruments
595-TPS73701DRBR
TPS73701DRBR

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 1A Ad j 1.2 to 5.0V A 595 A 595-TPS73701DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,305

Stock:
25,305 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.33 €1.33
€0.972 €9.72
€0.886 €22.15
€0.784 €78.40
€0.737 €184.25
€0.71 €355.00
€0.685 €685.00
Full Reel (Order in multiples of 3000)
€0.656 €1,968.00
€0.642 €3,852.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.14
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.75
Min:
1

Similar Product

Texas Instruments TPS73701DRBT
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 1A Ad j 1.2 to 5.0V A 595 A 595-TPS73701DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1 A
1 Output
Positive
20 nA
2.2 V
5.5 V
Adjustable
- 40 C
+ 125 C
130 mV
TPS737
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 500 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 2.5 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

TPS737 Linear LDO Voltage Regulators

Texas Instruments TPS737 Linear Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This topology is relatively insensitive to the ESR and output capacitor value. This feature allows for various load configurations. The load transient response is excellent even with a small 1µF ceramic output capacitor. The NMOS topology also allows for a very low dropout.