TPS568215EVM-762

Texas Instruments
595-TPS568215EVM-762
TPS568215EVM-762

Mfr.:

Description:
Power Management IC Development Tools TPS568215EVM-762

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.2 V
TPS568215
TPS568215-762
Brand: Texas Instruments
Output Current: 0 A to 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 182.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS568215EVM-762 Step-Down Converter EVM

Texas Instruments TPS568215EVM-762 Step-Down Converter Evaluation Module (EVM) is designed to help evaluate the TPS568215. The TPS568215 is an 8A synchronous SWIFT step-down converter. The Texas Instruments TPS568215EVM-762 generates a 1.2V output voltage from a nominal 12V input. The input voltage range is 4.5V to 17V, with a typical start-up voltage of 4.2V. The circuit is set up for a default operating frequency of 1.2MHz.