TPS564247EVM

Texas Instruments
595-TPS564247EVM
TPS564247EVM

Mfr.:

Description:
Power Management IC Development Tools TPS564247 evaluation module for 4-A FCC

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1.05 V
TPS564247
TPS564247
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS56424xEVM Evaluation Modules

Texas Instruments TPS56424xEVM Evaluation Modules are designed for TPS564242 and TPS564247 synchronous step-down converters in a SOT563 package. The TPS564242 operates in Eco mode and the TPS564247 operates in FCCM mode. The TI TPS56424xEVM operates from 3V to 16V input (12V nominal) and provides a 1.05V output at 4A.