TPS54386PWP

Texas Instruments
595-TPS54386PWP
TPS54386PWP

Mfr.:

Description:
Switching Voltage Regulators DC/DC Controller A 5 95-TPS54386PWPR A 5 A 595-TPS54386PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.86 €2.86
€2.15 €21.50
€1.97 €49.25
€1.77 €159.30
€1.68 €453.60
€1.63 €880.20
€1.58 €1,706.40
€1.53 €3,304.80
€1.50 €8,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.43
Min:
1

Similar Product

Texas Instruments TPS54386PWPR
Texas Instruments
Switching Voltage Regulators DC/DC Controller A 5 95-TPS54386PWP A 59 A 595-TPS54386PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
800 mV to 25.2 V
3 A
2 Output
4.5 V
28 V
1.8 mA
600 kHz
- 40 C
+ 125 C
TPS54386
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPS54386EVM
Input Voltage: 4.5 V to 28 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99