TPS5401DGQR

Texas Instruments
595-TPS5401DGQR
TPS5401DGQR

Mfr.:

Description:
Switching Voltage Regulators 3.5V-42Vin 0.5A Step Down SWIFT A 595-TP A 595-TPS5401DGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,674

Stock:
2,674 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.87 €1.87
€1.38 €13.80
€1.26 €31.50
€1.12 €112.00
€1.06 €265.00
€1.01 €505.00
€0.989 €989.00
Full Reel (Order in multiples of 2500)
€0.955 €2,387.50
€0.937 €4,685.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€1.87
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.19
Min:
1

Similar Product

Texas Instruments TPS5401DGQ
Texas Instruments
Switching Voltage Regulators 3.5V-42Vin 0.5A Step Down SWIFT A 595-TP A 595-TPS5401DGQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
800 mV to 39 V
500 mA
1 Output
3.5 V
42 V
116 uA
581 kHz
- 40 C
+ 150 C
TPS5401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: TPS5401EVM-708
Input Voltage: 3.5 V to 42 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99