TPS53318DQPT

Texas Instruments
595-TPS53318DQPT
TPS53318DQPT

Mfr.:

Description:
Switching Voltage Regulators Hi Eff 8A SD Reg A 5 95-TPS53318DQPR A 5 A 595-TPS53318DQPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€6.07 €6.07
€4.68 €46.80
€4.33 €108.25
€3.96 €396.00
Full Reel (Order in multiples of 250)
€3.77 €942.50
€3.59 €1,795.00
€3.50 €3,500.00
€3.48 €8,700.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€5.15
Min:
1

Similar Product

Texas Instruments TPS53318DQPR
Texas Instruments
Switching Voltage Regulators Hi Eff 8A SD Reg A 5 95-TPS53318DQPT A 5 A 595-TPS53318DQPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LSON-22
Buck
600 mV to 5.5 V
8 A
1 Output
1.5 V
22 V
110 uA
250 kHz to 1 MHz
- 40 C
+ 85 C
TPS53318
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 1.5 V to 22 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 143.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99