TPS2814P

Texas Instruments
595-TPS2814P
TPS2814P

Mfr.:

Description:
Gate Drivers Dual 2A MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.26 €2.26
€1.68 €16.80
€1.53 €76.50
€1.38 €138.00
€1.30 €325.00
€1.25 €625.00
€1.21 €1,210.00
€1.17 €2,925.00
€1.15 €5,750.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Through Hole
PDIP-8
2 Driver
2 Output
2 A
4 V
14 V
Inverting
14 ns
15 ns
- 40 C
+ 125 C
TPS2814
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: 2-Input Gates Each Channel
Logic Type: CMOS
Operating Supply Current: 5 mA
Pd - Power Dissipation: 1.09 W
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99