TPS25942ARVCT

Texas Instruments
595-TPS25942ARVCT
TPS25942ARVCT

Mfr.:

Description:
Hot Swap Voltage Controllers 2.7V-18V eFuse Pwr M UX A 595-TPS25942AR A 595-TPS25942ARVCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,431

Stock:
3,431 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.33 €2.33
€1.75 €17.50
€1.60 €40.00
€1.44 €144.00
Full Reel (Order in multiples of 250)
€1.35 €337.50
€1.27 €635.00
€1.24 €1,240.00
€1.22 €3,050.00
€1.19 €5,950.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.15
Min:
1

Similar Product

Texas Instruments TPS25942ARVCR
Texas Instruments
Hot Swap Voltage Controllers 2.7V-18V eFuse Pwr M UX A 595-TPS25942AR A 595-TPS25942ARVCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
600 mA to 5.3 A
18 V
2.7 V
1 Channel
210 uA
- 40 C
+ 125 C
SMD/SMT
WQFN-20
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS25942A
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 29.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TPS25942x/44x eFuse Power MUX

Texas Instruments TPS25942x/44x eFuse Power MUX is a compact, feature rich power management device with a full suite of protection functions. The wide operating range allows control of many popular DC bus voltages. Integrated back-to-back FETs provide bidirectional current control. This makes the device well suited for power muxing and systems with multiple power sources. Load, source and device protection are provided with many programmable features. Thresholds for undervoltage, overvoltage, overcurrent, dVo/dt ramp rate, power good, and in-rush current protection are all programmable to suit specific system requirements.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.