TPS25830QWRHBTQ1

Texas Instruments
595-TPS25830QWRHBTQ1
TPS25830QWRHBTQ1

Mfr.:

Description:
USB Interface IC USB Type-C® and SDP/CDP charge port A 595-TPS25830QWRHBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€5.82 €5.82
€4.48 €44.80
€4.15 €103.75
€3.78 €378.00
Full Reel (Order in multiples of 250)
€3.56 €890.00
€3.44 €1,720.00
€3.35 €3,350.00
€3.32 €8,300.00
5,000 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€4.34
Min:
1

Similar Product

Texas Instruments TPS25830QWRHBRQ1
Texas Instruments
USB Interface IC USB Type-C® and SDP/CDP charge port A 595-TPS25830QWRHBTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25830
USB Controllers
USB Controller
SMD/SMT
VQFN-32
USB-C PD
4.5 V
36 V
3.5 A
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 36 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 59.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

TPS2583x-Q1 USB Charging Port Controllers

Texas Instruments TPS2583x-Q1 USB Type-C™ and BC1.2 Charging Port Controllers include a synchronous DC/DC converter. With cable droop compensation, the VBUS voltage remains constant regardless of load current. This feature ensures that connected portable devices are charged at optimal current and voltage. The TPS25832-Q1 includes high bandwidth analog switches for DP and DM pass-through switching. The TPS25833-Q1 series includes a thermistor input pin and a thermal warning flag for user-programmable thermal overload protection. The synchronous buck regulators operate with current-mode control and are internally compensated to simplify the design. A resistor on the RT pin sets the switching frequency between 300kHz and 2.2MHz. When the devices operate below 400kHz, it results in better system efficiency. Operation above 2.1MHz avoids the AM radio bands and enables the use of a smaller inductor.