TPS25751SRSMR

Texas Instruments
595-TPS25751SRSMR
TPS25751SRSMR

Mfr.:

Description:
USB Interface IC USB Type-C and USB P ower Delivery (PD)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,178

Stock:
3,178 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.24 €2.24
€1.66 €16.60
€1.51 €37.75
€1.35 €135.00
€1.28 €320.00
€1.23 €615.00
€1.20 €1,200.00
Full Reel (Order in multiples of 3000)
€1.15 €3,450.00
€1.14 €6,840.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25751
USB Controllers
USB Power Delivery Controller
SMD/SMT
VQFN-32
USB-C PD
High Speed (HS)
3 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

TPS25751 USB Type-C™ & USB PD Controller

Texas Instruments TPS25751 USB Type-C™ and USB Power Delivery (PD) Controller is a highly integrated standalone USB Type-C and Power Delivery (PD) controller optimized for applications supporting USB-C PD Power. The TPS25751 integrates a fully managed power path with robust protection for a complete USB-C PD solution. The Texas Instruments TPS25751 also integrates control for external battery charger ICs. This feature makes for ease of use and reduces the time spent on marketing. The intuitive web-based GUI asks the user a few simple questions about the application's needs using clear block diagrams and simple multiple-choice questions. The GUI then creates a configuration image for the user's application. This process reduces much of the complexity associated with competitive USB PD solutions.