TPS2544RTET

Texas Instruments
595-TPS2544RTET
TPS2544RTET

Mfr.:

Description:
USB Switch ICs USB Charge Port Cntl r & Pwr Switch A 59 A 595-TPS2544RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.24 €1.24
€0.903 €9.03
€0.818 €20.45
€0.726 €72.60
Full Reel (Order in multiples of 250)
€0.659 €164.75
€0.642 €321.00
€0.62 €620.00
€0.607 €1,517.50
€0.575 €2,875.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.68
Min:
1

Similar Product

Texas Instruments TPS2544RTER
Texas Instruments
USB Switch ICs USB Charge Port Cntl r & Pwr Switch A 59 A 595-TPS2544RTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
120 mOhms
4 ms
3 ms
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2544EVM-064
Product Type: USB Switch ICs
Series: TPS2544
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 27.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99