TPS23882EVM-008

Texas Instruments
595-TPS23882EVM-008
TPS23882EVM-008

Mfr.:

Description:
Daughter Cards & OEM Boards EVM FOR TPS23882

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.68 €110.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Evaluation Modules
8-Port PSE Systems
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Daughter Cards & OEM Boards
Series: TPS23882-008
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: TPS23882
Unit Weight: 159.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TPS23882EVM-008 Evaluation Module

Texas Instruments TPS23882EVM-008 Evaluation Module is designed to evaluate the TPS23882 8-channel, IEEE802.3bt compliant PoE PSE Controller. The TPS23882EVM-008 Evaluation Module comprises a motherboard (BOOST-PSEMTHR8-097) and a daughterboard (TPS23882EVM-008) with one TPS23882 device.