TPS23754PWP-1

Texas Instruments
595-TPS23754PWP-1
TPS23754PWP-1

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3at PoE Int & Iso Cnvrtr Cntrlr A 595-TPS23754PWPR-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,710

Stock:
2,710 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.60 €2.60
€1.96 €19.60
€1.66 €41.50
€1.58 €110.60
€1.56 €436.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.45
Min:
1

Similar Product

Texas Instruments TPS23754PWPR-1
Texas Instruments
Power Switch ICs - POE/LAN IEEE 802.3at PoE Int & Iso Cnvrtr Cntrlr A 595-TPS23754PWP-1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
850 mA
750 mOhms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Tube
Brand: Texas Instruments
Duty Cycle - Max: 78 %
Moisture Sensitive: Yes
Operating Supply Current: 820 uA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23754
Factory Pack Quantity: 70
Subcategory: Switch ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TPS23754 PoE Interface & DC/DC Controllers

Texas Instruments TPS23754 TPS23754 PoE Interface and DC/DC Controllers combine a Power over Ethernet (PoE) powered device interface and current-mode DC/DC controller. The DC/DC controller on the TI TPS23754 is optimized specifically for isolated converters. The PoE interface supports the IEEE 802.3at standard. The TI TPS23754 supports a number of input voltage ORing options that allow the designer to determine which power source will carry the load under all conditions. The PoE interface features the new extended hardware classification necessary for compatibility with high-power midspan power sourcing equipment per IEEE 802.3at. The DC/DC controller features two complementary gate drivers with programmable dead time.