TPS2372-4EVM-006

Texas Instruments
595-TPS2372-4EVM-006
TPS2372-4EVM-006

Mfr.:

Description:
Power Management IC Development Tools TPS2372-4EVM-006

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€166.58 €166.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Over Ethernet (PoE)
0 V to 57 V
TPS2372-4
TPS2372-4-006
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2372-4EVM-006 Evaluation Module (EVM)

Texas Instruments TPS2372-4EVM-006 Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS2372. The TPS2372 is an IEEE802.3bt Power Over Ethernet (PoE) PD controller suitable for high-power PoE PD applications such as LED lighting and modules. The Texas Instruments TPS2372-4EVM-006 Evaluation Module contains input and output power connectors and an array of onboard test points for circuit evaluation.