TPS2113ADRBR

Texas Instruments
595-TPS2113ADRBR
TPS2113ADRBR

Mfr.:

Description:
Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2113ADRB A 595-TPS2113ADRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,221

Stock:
3,221
Can Dispatch Immediately
On Order:
6,000
Expected 24/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.98 €1.98
€1.45 €14.50
€1.32 €33.00
€1.19 €119.00
€1.12 €280.00
€1.08 €540.00
€1.05 €1,050.00
Full Reel (Order in multiples of 3000)
€1.01 €3,030.00
€0.989 €5,934.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.37
Min:
1

Similar Product

Texas Instruments TPS2113ADRBT
Texas Instruments
Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2113ADRB A 595-TPS2113ADRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
2 A
630 mA to 2 A
110 mOhms
1 ms
5 ms
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SON-8
TPS2113A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 mW
Product: Power Multiplexers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99