TPS2060DGNR

Texas Instruments
595-TPS2060DGNR
TPS2060DGNR

Mfr.:

Description:
Power Switch ICs - Power Distribution Single 1.5A Current- Limited A 595-TPS20 A 595-TPS2060DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,248

Stock:
2,248 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.02 €2.02
€1.90 €19.00
€1.86 €46.50
€1.66 €166.00
€1.56 €390.00
€1.37 €685.00
€1.13 €1,130.00
Full Reel (Order in multiples of 2500)
€1.06 €2,650.00
€1.03 €5,150.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€2.61
Min:
1

Similar Product

Texas Instruments TPS2060DGN
Texas Instruments
Power Switch ICs - Power Distribution Single 1.5A Current- Limited A 595-TPS20 A 595-TPS2060DGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
1.5 A
2.1 A
115 mOhms
3 ms
10 ms
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
MSOP-PowerPad-8
TPS2060
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99