TPD4E101DPWR

Texas Instruments
595-TPD4E101DPWR
TPD4E101DPWR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4CH ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,680

Stock:
2,680 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.542 €0.54
€0.336 €3.36
€0.215 €21.50
€0.183 €91.50
€0.152 €152.00
Full Reel (Order in multiples of 3000)
€0.126 €378.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
5.5 V
SMD/SMT
10 V
6 V
X2SON-4
3 A
40 W
4.8 pF
15 kV
15 kV
- 40 C
+ 125 C
TPD4E101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TPD4E101 4-Ch Bidirectional ESD Protection Device

Texas Instruments TPD4E101 4-Channel Bidirectional Low Capacitance ESD Protection Device is a four-channel ESD protection device in an ultra-small DPW package. It is the industry's smallest 4-ch ESD protection device with a 0.48mm pitch. This larger pitch helps save on PCB manufacturing costs. The Texas Instruments TPD4E101 provides IEC61000-4-2 compliance up to 15kV contact discharge. It has an ESD clamp circuit with back-to-back diodes for bipolar/bidirectional signal support. The 7pF line capacitance is suitable for a wide range of applications supporting data rates up to 700Mbps. Typical application areas in portable applications include audio lines (microphone, earphone, and speakerphone), SD interface, SIM interface, and keypad or other buttons.