TPD1E05U06DYAR

Texas Instruments
595-TPD1E05U06DYAR
TPD1E05U06DYAR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.5-pF 5.5-V &plus m n;12-kV ESD protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,148

Stock:
5,148
Can Dispatch Immediately
On Order:
3,000
Expected 01/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.421 €0.42
€0.294 €2.94
€0.166 €16.60
€0.132 €66.00
€0.111 €111.00
Full Reel (Order in multiples of 3000)
€0.094 €282.00
€0.089 €534.00
€0.081 €729.00
€0.072 €1,728.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SMD/SMT
SC-76-2 (SOD-323-2)
- 40 C
+ 125 C
TPD1E05U06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TPDxE05U06/TPDxE05U06-Q1 TVSs

Texas Instruments TPDxE05U06/TPDxE05U06-Q1 Transient Voltage Suppressors (TVS) are unidirectional, Electrostatic Discharge (ESD) protection diodes with ultra-low capacitance. The devices are rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 level 4 international standard.