TPA3223EVM

Texas Instruments
595-TPA3223EVM
TPA3223EVM

Mfr.:

Description:
Audio IC Development Tools TPA3223 evaluation m odule for 200-W ste

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€212.42 €212.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifiers
TPA3223
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: TPA3223
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

TPA3223EVM Evaluation Module

Texas Instruments TPA3223EVM Evaluation Module demonstrates the TPA3223 pad-up integrated circuit. The TPA3223EVM is a complete reference design for the TPA3223, ready for evaluation and exceptional listening. The TPA3223 mono HD analog-input, Class-D amplifier provides an efficient operation at full power, idle, and standby. The TPA3223 has closed-loop feedback allowing low distortion across the audio band and delivering excellent sound quality. The TPA3223 operates in AD modulation and drives up to 2 x 200W into 4Ω load or 1 x 400W into 2Ω load.