TMUX8108RUMR

Texas Instruments
595-TMUX8108RUMR
TMUX8108RUMR

Mfr.:

Description:
Multiplexer Switch ICs 100-V flat RON sin g le 8:1 multiplexers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,001

Stock:
5,001 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€8.69 €8.69
€6.77 €67.70
€6.29 €157.25
€5.75 €575.00
€5.50 €1,375.00
€5.35 €2,675.00
€5.22 €5,220.00
Full Reel (Order in multiples of 3000)
€5.09 €15,270.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX8108
Multiplexers
SMD/SMT
WQFN-16
1 Channel
1 x 8:1
10 V
100 V
10 V
50 V
55 Ohms
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dual Supply Voltage: 10 V to 50 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 110 dB
Operating Supply Voltage: 10 V to 100 V
Pd - Power Dissipation: 720 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 550 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX8108/TMUX8109 Multiplexers

Texas Instruments TMUX8108/TMUX8109 Multiplexers are modern high voltage capable analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The devices work well with dual supplies, a single supply, or asymmetric supplies up to a maximum supply voltage of 100V. The TMUX810x devices provide consistent analog parametric performance across the entire supply voltage range. The TMUX8108 and TMUX8109 support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins.