TMUX7413FRRPR

Texas Instruments
595-TMUX7413FRRPR
TMUX7413FRRPR

Mfr.:

Description:
Analogue Switch ICs +/-60-V fault-protec ted 1:1 (SPST) 4-c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 16/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€6.97 €6.97
€5.25 €52.50
€4.94 €123.50
€4.36 €436.00
€4.16 €1,040.00
€3.86 €1,930.00
€3.63 €3,630.00
Full Reel (Order in multiples of 3000)
€3.16 €9,480.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
4 Channel
4 x SPST
9.5 Ohms
8 V
44 V
5 V
22 V
930 ns
230 ns
- 40 C
+ 125 C
TMUX7413F
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TMUX741-746EVM
Pd - Power Dissipation: 1.6 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX741xF SPST Four-Channel Switches

Texas Instruments TMUX741xF SPST Four-Channel Switches are complementary metal-oxide semiconductor (CMOS) analog switches in 1:1 (SPST), 4-channel configurations. The devices work well with dual supplies (±5V to ±22V), a single supply (8V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The overvoltage protection is available in powered and powered-off conditions, making the TMUX741xF devices suitable for applications where power supply sequencing is not precisely controlled.