TMUX6201RQXR

Texas Instruments
595-TMUX6201RQXR
TMUX6201RQXR

Mfr.:

Description:
Analogue Switch ICs 36-V latch-up immun e 1:1 (SPST) 1 chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,578

Stock:
1,578 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.04 €3.04
€2.29 €22.90
€2.11 €52.75
€1.90 €190.00
€1.80 €450.00
€1.72 €860.00
Full Reel (Order in multiples of 2500)
€1.32 €3,300.00
€1.30 €6,500.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WSON-8
1 Channel
1 x SPST
2.5 Ohms
4.5 V
36 V
4.5 V
18 V
145 ns
180 ns
- 40 C
+ 125 C
TMUX6201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Dual Supply Voltage: 4.5 V to 18 V
Operating Supply Voltage: 4.5 V to 36 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 64 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99