TMP6131ELPGMQ1

Texas Instruments
595-TMP6131ELPGMQ1
TMP6131ELPGMQ1

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors Automotive 1% 10-k o hm linear thermisto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,535

Stock:
4,535 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.387 €0.39
€0.362 €3.62
€0.338 €8.45
€0.321 €16.05
€0.306 €30.60
€0.305 €76.25
€0.275 €137.50
€0.264 €264.00
Full Ammo Pack (Order in multiples of 3000)
€0.245 €735.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP61
10 kOhms
1 %
PCB Mount
Radial
- 40 C
+ 170 C
AEC-Q100
Ammo Pack
Brand: Texas Instruments
Current Rating: 400 uA
Height: 5.05 mm
Lead Spacing: 1.27 mm
Length: 4.1 mm
Package/Case: TO-92-2
Product Type: PTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Type: PTC
Voltage Rating DC: 5.5 VDC
Width: 1.62 mm
Unit Weight: 124.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

TMP61/TMP61-Q1 Silicon Linear Thermistors

Texas Instruments TMP61/TMP61-Q1 Silicon Linear Thermistors have a linear positive temperature coefficient (PTC) that results in a uniform, consistent temperature coefficient resistance (TCR) across a wide operating temperature range. These devices are designed for temperature measurement, protection, compensation, and control systems. Compared to traditional NTC thermistors, the TMP61/TMP61-Q1 offers enhanced linearity and consistent sensitivity across the entire temperature range. These devices also have robust performance due to the device's immunity to environmental variation and built-in fail-safe behavior at high temperatures. These devices are currently available in a 2-pin, surface-mount, 0402 footprint-compatible X1SON package and a 2-pin, through-hole, mini-sized transistor-outline TO-92S package. The Texas Instruments TMP61-Q1 devices are AEC-Q100 qualified for automotive applications.