TMP512AIRSAR

Texas Instruments
595-TMP512AIRSAR
TMP512AIRSAR

Mfr.:

Description:
Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitor Sol A 5 A 595-TMP512AIRSAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 795

Stock:
795 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.38 €3.38
€3.23 €16.15
€3.01 €30.10
€2.87 €71.75
€2.40 €2,400.00
Full Reel (Order in multiples of 3000)
€1.71 €5,130.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€3.31
Min:
1

Similar Product

Texas Instruments TMP512AIRSAT
Texas Instruments
Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitor Sol
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
QFN-16
2-Wire, I2C, SMBus
3 V
26 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP512
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: System Monitor Sensor
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99