TMP411AD

595-TMP411AD
TMP411AD

Mfr.:

Description:
Board Mount Temperature Sensors +/-1degC Remote and Local Temp SENSOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Quantities greater than 297 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.51 €1.51
€1.11 €11.10
€0.92 €46.00
€0.869 €65.18
€0.85 €1,721.25
€0.835 €4,195.88

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€1.77
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.31
Min:
1

Similar Product

Texas Instruments TMP411ADR
Texas Instruments
Board Mount Temperature Sensors +/-1degC Remote and Local Temp SENSOR A A 595-TMP411AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1.25 C to +/- 3 C
- 40 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
Local, Remote
12 bit
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP411
Factory Pack Quantity: 75
Subcategory: Sensors
Type: Temperature Sensor with Alert
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99