TMDSCNCD28335

Texas Instruments
595-TMDSCNCD28335
TMDSCNCD28335

Mfr.:

Description:
Daughter Cards & OEM Boards TMS320F28335 control CARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€77.14 €77.14

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
TMS320F28335
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Description/Function: Delfino C2000 controlCARD
Dimensions: 90 mm x 25 mm
Interface Type: RS-232
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDSCNCD28335
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: F28335
Tradename: Delfino
Unit Weight: 77.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More