TMDSCNCD28027F

Texas Instruments
595-TMDSCNCD28027F
TMDSCNCD28027F

Mfr.:

Description:
Daughter Cards & OEM Boards Piccolo controlCARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€77.14 €77.14

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Cards
TMX320F28027, TMS320F2808, TMS320F28335
Brand: Texas Instruments
Description/Function: Software development and short run builds for system prototypes
Dimensions: 9 cm x 2.5 cm
Interface Type: RS-232
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDSCNCD28027F
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Piccolo
Unit Weight: 249.775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99