TMCS1100A1QDR

Texas Instruments
595-TMCS1100A1QDR
TMCS1100A1QDR

Mfr.:

Description:
Board Mount Current Sensors +/-600V basic isolat ion 20Arms 80kHz Ha A 595-TMCS1100A1QDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,984

Stock:
3,984 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.80 €2.80
€1.93 €19.30
€1.64 €164.00
€1.59 €795.00
€1.54 €1,540.00
Full Reel (Order in multiples of 2500)
€1.49 €3,725.00
€1.45 €7,250.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€4.00
Min:
1

Similar Product

Texas Instruments TMCS1100A1QDT
Texas Instruments
Board Mount Current Sensors Precision isolated current sensor with external reference 8-SOIC -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
4.5 mA
Closed Loop
6.5 us
1 %
3 V to 5.5 V
Analog
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Length: 4.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1100
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors are galvanically isolated hall-effect current sensors capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides <1% full-scale error across the device temperature range. The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. This structure eliminates external concentrators and simplifies design. Low conductor resistance minimizes power loss and thermal dissipation. Inherent galvanic insulation provides a 600V lifetime working voltage and 3kVRMS basic isolation between the current path and circuitry. An integrated electrical shielding enables excellent common-mode rejection and transient immunity.